Parametric results for: TS-111-G-G-1 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ts111gg1
Select parts from the table below to compare.
Compare
Compare
TS-111-G-G-1
Samtec Inc
$4.6414 Yes Yes Active 11 1 2.54 mm 1 MALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.1 inch 1.1 inch 0.187 inch SAMTEC INC ROHS COMPLIANT not_compliant
HTS-111-G-G-1
Samtec Inc
Check for Price Yes Yes Active 11 1 2.54 mm 1 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.1 inch 0.1 inch 1.1 inch 0.187 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40