Filter Your Search
1 - 3 of 3 results
|
TS-102-T-AA
Samtec Inc
|
$0.2485 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | TIN | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.1 inch | 0.2 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | 2022-08-12 02:38:35 | 3.7 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||
|
HTS-102-T-AA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | 2023-11-29 03:54:08 | 3.7 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | 131.32 | 485.884 | 73 | YES | 7439-92-1, 7440-02-0 | |||||
|
HTS-102-T-AA-N
Samtec Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Matte Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.156 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | 3.7 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] |