Filter Your Search
1 - 10 of 785 results
|
TS202FX1IKT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS202F11IGT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS202-262.144K10000/I
Statek Corporation
|
Check for Price | No | Contact Manufacturer | 262.144 kHz | 10000 ppm | 0.00648 % | 3 PPM/FIRST YEAR | 5 kΩ | 4 pF | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | STATEK CORP | compliant | 8541.60.00.20 | ||||||
|
TS202F15CDT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS202-350.000K200/M
Statek Corporation
|
Check for Price | No | Contact Manufacturer | PARALLEL - FUNDAMENTAL | e0 | Tin/Lead (Sn/Pb) | STATEK CORP | compliant | 8541.60.00.80 | ||||||||||||||||||
|
TS202FY3CST
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | |||
|
TS202F12IAT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS202FY5CDT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS202FXXIJT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS202F22IAT
CTS Corporation
|
Check for Price | Yes | Active | 20.228 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 |