Filter Your Search
1 - 10 of 44 results
|
TRU050TDCGA-51.840MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-12.624MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-16.128MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | PACKAGE-16 | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-16.000MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | PACKAGE-16 | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-41.943MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | PACKAGE-16 | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-47.457MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-65.536MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | PACKAGE-16 | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-12.000MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-22.579MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | 5.5 V | 4.5 V | ||
|
TRU050TDCGA-16.896MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | PHASE LOCKED LOOP | 1 | COMMERCIAL | R-CDIP-T16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | 4.69 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | 5.5 V | 4.5 V |