Filter Your Search
1 - 3 of 3 results
|
TRU050-TCCHA-35M3280000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | NO | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||||
|
TRU050-TCCHA-35M3280000
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | NO | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 | DIP | 16 | ||
|
TRU050-TCCHA-35M3280000
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 5 V | NO | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 |