Filter Your Search
1 - 3 of 3 results
|
TRU050-TBLGB-41M9430000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 3.3 V | NO | PHASE LOCKED LOOP | 1 | 3.6 V | 3 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | VECTRON INTERNATIONAL | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||
|
TRU050-TBLGB-41M9430000
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | NO | PHASE LOCKED LOOP | 1 | 3.6 V | 3 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | |||||
|
TRU050-TBLGB-41M9430000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | NO | PHASE LOCKED LOOP | 1 | 3.6 V | 3 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 |