Filter Your Search
1 - 3 of 3 results
|
TRU050-GFLFB-22M5790000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | PHASE LOCKED LOOP | SEATED HEIGHT CALCULATED | 1 | 3.6 V | 3 V | INDUSTRIAL | R-CDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 5.58 mm | 7.88 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | ||
|
TRU050-GFLFB-22M5790000
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | YES | PHASE LOCKED LOOP | SEATED HEIGHT CALCULATED | 1 | 3.6 V | 3 V | INDUSTRIAL | R-CDSO-G16 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 20.32 mm | 5.58 mm | 7.88 mm | VECTRON INTERNATIONAL | SOP, | compliant | 8542.39.00.01 | ||||
|
TRU050-GFLFB-22M5790000
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | YES | PHASE LOCKED LOOP | SEATED HEIGHT CALCULATED | 1 | 3.6 V | 3 V | INDUSTRIAL | R-CDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | DUAL | 20.32 mm | 5.58 mm | 7.88 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 |