Parametric results for: TRS2-4819 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: trs24819
Select parts from the table below to compare.
Compare
Compare
TRS2-4819
Traco Power
Check for Price Yes Active 48 V 9 V 75 V 36 V 8.91 V 9.09 V 222 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 0.2 % 1 % 1 HYBRID INDUSTRIAL 2 W 5 ms R-PDMA-F7 e3 UL, EN, IEC 2 90 °C -40 °C 260 30 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) - with Nickel (Ni) barrier FLAT DUAL 11.3 mm 11.9 mm 8.5 mm TRACO ELECTRONIC AG package-8 compliant EAR99 2018-05-23