Filter Your Search
1 - 10 of 542 results
|
TRS05TRS
Switchcraft Conxall
|
$213.5219 | Yes | Active | INTERCONNECTION DEVICE | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | Switchcraft | ||||||||||||||||||||||||||||||||||||||||||
|
354-1-032-1-T-RS0
MPE-Garry GmbH
|
Check for Price | Active | 32 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5974 mm | SURFACE MOUNT | 0.169 inch | 0.13 inch | 0.695 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
354-1-008-0-T-RS0
MPE-Garry GmbH
|
Check for Price | Active | 8 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5974 mm | SURFACE MOUNT | 0.169 inch | 0.13 inch | 0.222 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TRS-024-4
Power Dynamics Inc
|
Check for Price | Active | 24 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||||||||||||||||||||||||
|
TRS-038-13
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 38 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | |||||||||||||||||||||||||
|
TRS-038-8
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 38 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||||||||||||||||||
|
354-1-038-0-T-RS0
MPE-Garry GmbH
|
Check for Price | Active | 38 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5974 mm | SURFACE MOUNT | 0.169 inch | 0.13 inch | 0.813 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
354-1-014-0-T-RS0
MPE-Garry GmbH
|
Check for Price | Active | 14 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5974 mm | SURFACE MOUNT | 0.169 inch | 0.13 inch | 0.34 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TRS-034
Power Dynamics Inc
|
Check for Price | Active | 34 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | |||||||||||||||||||||||||||
|
TRS-012-8
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant |