Filter Your Search
1 - 1 of 1 results
|
TRN55KJ-433TR
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 43 kΩ | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TRN55 | 70 °C | TRN55(G,J TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Cylindrical Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 1.4 mm | 3.5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |