Filter Your Search
1 - 2 of 2 results
|
TRN1-4823SM
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 35 mA | 2 | YES | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F7 | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | FLAT | DUAL | 11.3 mm | 11.9 mm | 11.9 mm | TRACO ELECTRONIC AG | SMD-7 | compliant | EAR99 | 2017-08-29 | ||
|
TRN1-4823
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 35 mA | 2 | NO | NO | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | 90 °C | -40 °C | 260 | 6 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | 7.7 mm | 11.9 mm | 11.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |