Filter Your Search
1 - 3 of 3 results
|
TRJB225M035H2000
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 82 mA | 20 % | 1210 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 580 nA | 0.06 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TRJB225M035H
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 123 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 580 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TRJB225M035HRJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 55 mA | 20 % | 1210 | 4.55 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 580 nA | 0.06 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.21.00.50 |