Filter Your Search
1 - 2 of 2 results
|
TRF250-120T-R1-B-0.5
Littelfuse Inc
|
$0.4732 | Yes | Yes | Active | 6 Ω | PTC RESETTABLE FUSE | RMAX:9 OHMS AT 20 DEG CEL | 250 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 60 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | FLAT | 11 mm | 6.5 mm | 4.6 mm | LITTELFUSE INC | RADIAL LEADED | unknown | LITTELFUSE | Radial | |||||||
|
TRF250-120T-R1-B-0.5
TE Connectivity
|
$0.6508 | Yes | Yes | Transferred | 1 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 6.0-10.0 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 60 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK; TR | RADIAL | WIRE | 11 mm | 6.5 mm | 4.6 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |