Filter Your Search
1 - 2 of 2 results
|
TR42W01000821/4
APEM Inc
|
Check for Price | Yes | Active | 500 mA | 48 V | 20000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | ROCKER SWITCH | LARGE ROCKER | 0.5A@48VAC | 0.5A@48VDC | 500 mA | ON-(OFF) | 48 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | BLUE | POLYAMIDE | BLUE | BRASS | SILVER | BRASS | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | BULK | 8 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | SILVER | BRASS | SOLDER | SOLVENT | 0.437 inch | 8.1 mm | 9.6 mm | 11.37 mm | 0.129 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
TR42W01000821
APEM Inc
|
Check for Price | Yes | Active | 500 mA | 48 V | 20000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | ROCKER SWITCH | LARGE ROCKER | 0.5A@48VAC | 0.5A@48VDC | 500 mA | ON-(OFF) | 48 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | BLUE | POLYAMIDE | BLUE | BRASS | SILVER | BRASS | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | BULK | 8 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | SILVER | BRASS | SOLDER | SOLVENT | 0.437 inch | 8.1 mm | 9.6 mm | 11.37 mm | 0.129 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |