Filter Your Search
1 - 2 of 2 results
|
TR3C476K010C0200
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 296 mA | 10 % | 2312 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3C476K010C0200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 µF | 10 V | 296 mA | 10 % | 2312 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |