Filter Your Search
1 - 1 of 1 results
|
TR3C106M016F0450
Vishay Sprague
|
Check for Price Buy | No | No | Active | 10 µF | 16 V | 196 mA | 20 % | 2312 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | compliant | EAR99 | 8532.21.00.50 |