Parametric results for: TR3B475K016F1500 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tr3b475k016f1500
Select parts from the table below to compare.
Compare
Compare
TR3B475K016F1500
Vishay Intertechnologies
Check for Price No Active 4.7 µF 16 V 96 mA 10 % 1411 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 800 nA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TR3B475K016F1500
Vishay Sprague
Check for Price No No Active 4.7 µF 16 V 96 mA 10 % 1411 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 800 nA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50