Filter Your Search
1 - 2 of 2 results
|
TR3B336K6R3F0500
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 6.3 V | 164 mA | 10 % | 1411 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3B336K6R3F0500
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 6.3 V | 164 mA | 10 % | 1411 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |