Parametric results for: TR3A336M6R3D0800 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tr3a336m6r3d0800
Select parts from the table below to compare.
Compare
Compare
TR3A336M6R3D0800
Vishay Intertechnologies
Check for Price Yes Active 33 µF 6.3 V 124 mA 20 % 1206 800 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.14 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TR3A336M6R3D0800
Vishay Sprague
Check for Price Yes Yes Active 33 µF 6.3 V 124 mA 20 % 1206 800 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.14 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.21.00.50