Filter Your Search
1 - 3 of 3 results
|
TR35T06811%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 681 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | ||
|
TR35T06.811%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.81 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | ||
|
TR35T068.11%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 68.1 Ω | 1 % | 2.5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | TR | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 35W | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 |