Filter Your Search
1 - 1 of 1 results
|
TR30RAM180-12E03-GY-BK
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 18 V | 264 V | 90 V | 17.64 V | 18.36 V | 1.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 86 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | unknown |