Filter Your Search
1 - 1 of 1 results
|
TR30DBD576R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 576 Ω | 0.5 % | 30 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 |