Filter Your Search
1 - 1 of 1 results
|
TR20DBC43R7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 43.7 Ω | 0.5 % | 20 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | TO-220 | compliant | EAR99 | 8533.21.00.90 |