Parametric results for: TR1206NR-07360RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tr1206nr07360rl
Select parts from the table below to compare.
Compare
Compare
TR1206NR-07360RL
YAGEO Corporation
Check for Price Yes Yes Active 360 Ω -30 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30