Filter Your Search
1 - 10 of 516 results
|
UM-1-1J5E18-TR-10.000MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 10 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 90 Ω | 18 pF | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | CTS VALPEY CORP | RESISTANCE WELDED, MINIATURE PACKAGE-2 | unknown | 8541.60.00.50 | |||
|
UM-1-1J6E0-TR-10.000MHZ
CTS Corporation
|
Check for Price | Active | 10 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 90 Ω | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | CTS CORP | RESISTANCE WELDED, MINIATURE PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
TR-10000X-F-B-B-B-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 70 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | ||
|
TR-10000X-F-A-C-B-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | |||
|
UM-1-1J12C18-TR-10.000MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 10 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 90 Ω | 18 pF | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | CTS VALPEY CORP | RESISTANCE WELDED, MINIATURE PACKAGE-2 | unknown | 8541.60.00.50 | |||
|
TR-10000X-F-A-B-E-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.0025 % | 3 PPM/YEAR | 70 Ω | 18 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | ||
|
TR-10000X-F-B-E-E-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | |||
|
TR-10000X-F-B-E-A-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | TO5, 3 PIN | compliant | 8541.60.00.50 | ||||
|
UM-1-1J5E0-TR-10.000MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 10 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 90 Ω | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | CTS VALPEY CORP | RESISTANCE WELDED, MINIATURE PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
TR-10000X-F-B-B-D-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 70 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 |