Filter Your Search
1 - 3 of 3 results
|
TR/0603FA750-R
Eaton Bussmann
|
$0.2142 | Yes | Transferred | 32 V | 750 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0090 | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 810 µm | 480 µm | 1.6 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
TR/0603FA750-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 32 V | 750 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0090 | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 810 µm | 480 µm | 1.6 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
TR/0603FA750-R
Eaton Corporation
|
Check for Price | Yes | Active | 32 V | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |