Filter Your Search
1 - 3 of 3 results
|
TR/3216TD7-R
Eaton Corporation
|
Check for Price | Yes | Active | 32 V | 32 V | 7 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 18.0 | 18 J | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 1 mm | 3.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
TR/3216TD7-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 32 V | 32 V | 7 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 18.0 | 18 J | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 1 mm | 3.2 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
TR/3216TD7-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 32 V | 32 V | 7 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | 16 J | 35 A | UL | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 1 mm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |