Filter Your Search
1 - 2 of 2 results
|
TQP369180
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 27 dBm | 15.1 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 6 GHz | 3.9 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | QORVO INC | compliant | 5A991.B | Qorvo | |||
|
TQP369180
TriQuint Semiconductor
|
Check for Price | Yes | Transferred | 50 Ω | 27 dBm | 15.1 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 6 GHz | 3.9 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | TRIQUINT SEMICONDUCTOR INC | compliant | GREEN, SOT-89, TO-243C, 3 PIN |