Filter Your Search
1 - 3 of 3 results
|
TQDILAC0710A77M76000
Vectron International
|
Check for Price | Yes | Transferred | 77.76 MHz | 5 V | 80 MHz | 8 MHz | 60 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | SMDIP4/14,.6 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | SMDIP4/14,.6 | compliant | |||||||||||||
|
TQDILAC0710A77M76000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 77.76 MHz | 5 V | 80 MHz | 8 MHz | 60 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | SMDIP4/14,.6 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | ||||||||||||||
|
TQDILAC0710A77M76000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 77.76 MHz | 50 % | 25 pF | 5 V | ACMOS | 5 ns | NO | 80 MHz | 8 MHz | 5 ns | 60 mA | 4.75 V | 4.25 V | 40/60 % | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | SMDIP4/14,.6 | YES | Tin/Lead (Sn/Pb) | 22.7mm x 15.1mm x 9.4mm | CORNING FREQUENCY CONTROL INC | SMDIP4/14,.6 | unknown | Clock |