Filter Your Search
1 - 10 of 21 results
|
TQD085ZED-AN1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN91V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN
Bel Power Solutions
|
Check for Price | Transferred | 48 V | -3.3 V | 72 V | 36 V | -3.267 V | -3.333 V | 2 | NO | YES | ADDITIONAL 2.5V, 25A OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 2 | HYBRID | 100 W | R-XUFM-P14 | Not Qualified | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UPPER | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | Bel Power Solutions | |||||||||
|
TQD085ZED-AN83V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN93H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN1V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |