Filter Your Search
1 - 10 of 42 results
|
TQD085ZED-A92H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-A81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-A91H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-AN2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-A8
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||
|
TQD085ZED-AN91V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
TQD085ZED-A93H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |