Filter Your Search
1 - 1 of 1 results
|
TQ2-2M-5V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 4 V | 500 mV | 5 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |