Filter Your Search
1 - 2 of 2 results
|
TQ2-12V
Panasonic Electronic Components
|
$1.9211 | Yes | Yes | Active | 12 V | 140 mW | 1.028 kΩ | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 12 mA | 9 V | 1.2 V | 18 V | 62.5VA@125VAC | 2A@125VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | Gold | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.0035052070104140214 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||
|
TQ2-12V-3
Panasonic Electronic Components
|
$2.4073 | Yes | Yes | Active | 140 mW | 1.028 kΩ | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | .5A@125VAC | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT |