Filter Your Search
1 - 1 of 1 results
|
TPSY107K010R100
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 447 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 |