Parametric results for: TPSV227K016S0050 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tpsv227k016s0050
Select parts from the table below to compare.
Compare
Compare
TPSV227K016S0050V
Kyocera AVX Components
Check for Price Yes Active 220 µF 16 V 894 mA 10 % 2924 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 35.2 µA 0.08 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99 8532.21.00.50
TPSV227K016S0050
Kyocera AVX Components
Check for Price Yes Yes Active 220 µF 16 V 894 mA 10 % 2924 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 35.2 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99 8532.21.00.50