Filter Your Search
1 - 2 of 2 results
|
TPSV107M020R0100
Kyocera AVX Components
|
$1.4300 | Yes | Yes | Active | 100 µF | 20 V | 632 mA | 20 % | 2924 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSV107M020R0100V
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 20 V | 632 mA | 20 % | 2924 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |