Filter Your Search
1 - 1 of 1 results
|
TPSMP15AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.2 V | 1 µA | 2.5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.8 V | 400 W | 12.8 V | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2016-09-21 | Vishay |