Filter Your Search
1 - 10 of 33 results
|
TPSMC15CA
Littelfuse Inc
|
$0.3145 | Yes | Active | 21.2 V | 1 µA | 6.5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.8 V | 1.5 kW | 12.8 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
TPSMC15A
Littelfuse Inc
|
$0.3146 | Yes | Active | 3.5 V | 21.2 V | 1 µA | 6.5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.8 V | 1.5 kW | 12.8 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
TPSMC15A-VR
Littelfuse Inc
|
$0.4500 | Yes | Active | 3.5 V | 24.4 V | 1 µA | 6.5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 18.5 V | 1.5 kW | 15 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
TPSMC15CA-VR
Littelfuse Inc
|
$0.4500 | Yes | Active | 24.4 V | 1 µA | 6.5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 18.5 V | 1.5 kW | 15 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
TPSMC15AHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
TPSMC15ATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
TPSMC15-HE3/7T
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 22 V | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.1 V | 1 | AVALANCHE | PATENTED DEVICE | 16.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
|
TPSMC150A
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 207 V | 1 µA | 6.5 W | 150.2 V | SILICON | 142.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128.25 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 157.89 V | 1.5 kW | 128.25 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
TPSMC15
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 22.26 V | 1 µA | 6.5 W | 15.05 V | SILICON | 13.55 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 16.56 V | 1.5 kW | 12.8 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; IEC-801-2, 4 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
TPSMC15-HE3/57T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AB | 2 |