Parametric results for: TPSMA6.8AHE3_B/I under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpsma68ahe3bi
Select parts from the table below to compare.
Compare
Compare
TPSMA6.8AHE3_B/I
Vishay Intertechnologies
Check for Price Yes Active 1 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 7.14 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25 Vishay