Filter Your Search
1 - 1 of 1 results
![]() |
TPSMA24AHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 33.2 V | 1 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 25.2 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 |