Parametric results for: TPSMA15 under Transient Suppressors

Filter Your Search

1 - 10 of 24 results

All Filters
|
15.816.315.815.9316.0516.1816.3
-
13.514.313.513.713.914.114.3
-
21.22221.221.621.822
-
12.112.812.112.2812.4512.6312.8
-
1512345
-
Manufacturer Part Number: tpsma15
Select parts from the table below to compare.
Compare
Select Parts Part Number
TPSMA15HE3/5AT
Vishay Intertechnologies
TPSMA15AHM3_B/H
Vishay Intertechnologies
TPSMA15HE3_A/H
Vishay Intertechnologies
TPSMA15A
General Instrument Corp
TPSMA15AHE3_A/H
Vishay Intertechnologies
TPSMA15
Telefunken Microelectronics Gmbh
TPSMA15AHE3TRTB
Fagor Electrónica
TPSMA15HE3/61T
Vishay Intertechnologies
TPSMA15
General Instrument Corp
TPSMA15AHM3_B/I
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete 22 V 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
Yes Active 3.5 V 21.2 V 5 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W 12.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50
Yes Yes Obsolete 22 V 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
Obsolete 21.2 V 1 µA 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 400 W Not Qualified R-PDSO-C2 DO-214AC 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GENERAL INSTRUMENT CORP R-PDSO-C2 unknown
Yes Yes Obsolete 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 15.8 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
Transferred TELEFUNKEN MICROELECTRONICS GMBH unknown
Yes Active 21.2 V 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 15.8 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMA, 2 PIN compliant EAR99 8541.10.00.50
Yes Obsolete 22 V 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
Obsolete 22 V 1 µA 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE 16.3 V 400 W Not Qualified R-PDSO-C2 DO-214AC 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GENERAL INSTRUMENT CORP unknown
Yes Active 3.5 V 21.2 V 5 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W 12.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50
Compare
TPSMA15HE3/5AT
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 22 V 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
TPSMA15AHM3_B/H
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 21.2 V 5 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W 12.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50
TPSMA15HE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 22 V 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
TPSMA15A
General Instrument Corp
Check for Price Buy Obsolete 21.2 V 1 µA 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE 15.8 V 400 W Not Qualified R-PDSO-C2 DO-214AC 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GENERAL INSTRUMENT CORP R-PDSO-C2 unknown
TPSMA15AHE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 21.2 V 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 15.8 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
TPSMA15
Telefunken Microelectronics Gmbh
Check for Price Buy Transferred TELEFUNKEN MICROELECTRONICS GMBH unknown
TPSMA15AHE3TRTB
Fagor Electrónica
Check for Price Buy Yes Active 21.2 V 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 15.8 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMA, 2 PIN compliant EAR99 8541.10.00.50
TPSMA15HE3/61T
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 22 V 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
TPSMA15
General Instrument Corp
Check for Price Buy Obsolete 22 V 1 µA 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE 16.3 V 400 W Not Qualified R-PDSO-C2 DO-214AC 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GENERAL INSTRUMENT CORP unknown
TPSMA15AHM3_B/I
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 21.2 V 5 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 15.8 V 400 W 12.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50