Parametric results for: TPSMA10AHE3/5AT under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tpsma10ahe35at
Select parts from the table below to compare.
Compare
Compare
TPSMA10AHE3/5AT
Vishay Semiconductors
Check for Price Yes Yes Transferred 1 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.65 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.50
TPSMA10AHE3/5AT
Vishay Intertechnologies
Check for Price Yes Obsolete 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.65 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 10.5 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50