Filter Your Search
1 - 1 of 1 results
|
TPSE687K6B0060
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 µF | 6.3 V | 1.723 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 42.8 µA | 0.1 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |