Filter Your Search
1 - 2 of 2 results
|
TPSE337M006A0125V
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 460 mA | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20.8 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TPSE337M006A0125
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 460 mA | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20.8 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |