Filter Your Search
1 - 1 of 1 results
|
TPSD686K025R0300
Kyocera AVX Components
|
$0.7900 | Yes | Active | 68 µF | 25 V | 283 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |