Filter Your Search
1 - 1 of 1 results
|
TPSD685M050U0600V
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 50 V | 200 mA | 20 % | 2917 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.4 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |