Filter Your Search
1 - 10 of 3,442 results
|
TPSB226K006R0600
Kyocera AVX Components
|
$0.0876 | Yes | Yes | Active | 22 µF | 6.3 V | 151 mA | 10 % | 1210 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB686K010R0600
Kyocera AVX Components
|
$0.1192 | Yes | Yes | Active | 68 µF | 10 V | 151 mA | 10 % | 1210 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB475K020R1000
Kyocera AVX Components
|
$0.1287 | Yes | Yes | Active | 4.7 µF | 20 V | 117 mA | 10 % | 1210 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB226K010R0700
Kyocera AVX Components
|
$0.1296 | Yes | Yes | Active | 22 µF | 10 V | 139 mA | 10 % | 1210 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB106K016R0500
Kyocera AVX Components
|
$0.1337 | Yes | Yes | Active | 10 µF | 16 V | 165 mA | 10 % | 1210 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB475K016R0800
Kyocera AVX Components
|
$0.1429 | Yes | Yes | Active | 4.7 µF | 16 V | 130 mA | 10 % | 1210 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB476K010R0250
Kyocera AVX Components
|
$0.1433 | Yes | Yes | Active | 47 µF | 10 V | 233 mA | 10 % | 1210 | 250 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB336K010R0425
Kyocera AVX Components
|
$0.1527 | Yes | Yes | Active | 33 µF | 10 V | 179 mA | 10 % | 1210 | 425 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB106M020R1000
Kyocera AVX Components
|
$0.1569 | Yes | Yes | Active | 10 µF | 20 V | 117 mA | 20 % | 1210 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TPSB475K025R1500
Kyocera AVX Components
|
$0.1585 | Yes | Yes | Active | 4.7 µF | 25 V | 95 mA | 10 % | 1210 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |