Filter Your Search
1 - 1 of 1 results
|
TPS82695SIPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 2.85 V | 4.35 V | 2.3 V | 2.5 V | 2.5 V | 500 mA | 1 | YES | BUCK | 4.4 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B8 | e1 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VBGA | BGA8,3X3,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.3 mm | 2.9 mm | 1 mm | TEXAS INSTRUMENTS INC | SIP | USIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |