Parametric results for: TPS7A1601AQDGNRQ1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps7a1601aqdgnrq1
Select parts from the table below to compare.
Compare
Compare
TPS7A1601AQDGNRQ1
Texas Instruments
Check for Price Yes Yes Active 60 V 3 V 60 mV 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 18.5 V 1.2 V 2 % S-PDSO-G8 e4 2 260 AEC-Q100 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 8542.39.00.01 2019-02-09 Adjustable,Positive,Single Output,Ldo Texas Instruments
PTPS7A1601AQDGNRQ1
Texas Instruments
Check for Price Active 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 18.5 V 1.2 V S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 8542.39.00.01 2019-02-09 Adjustable,Positive,Single Output,Ldo