Filter Your Search
1 - 1 of 1 results
|
TPS7A0508PDBVR
Texas Instruments
|
$0.3493 | Yes | Yes | Active | 5.5 V | 1.4 V | 800 mV | 204 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.004 V | 6 V | 0.018 % | 0.055 % | 1 | 830 mV | 770 mV | 3.75 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 2018-05-05 | Fixed,Positive,Single Output,Ldo | Texas Instruments |